Festo CMCB series Pneumatic Logic Controller
- RS Stock No.:
- 652-042
- Mfr. Part No.:
- CMCB-D1-C-S1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€4,774.77
(exc. VAT)
€5,872.97
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,774.77 |
*price indicative
- RS Stock No.:
- 652-042
- Mfr. Part No.:
- CMCB-D1-C-S1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CMCB | |
| Minimum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CMCB | ||
Minimum Operating Temperature +60°C | ||
- COO (Country of Origin):
- DE
The Festo Control System is designed for robust industrial applications, integrating a built-in safety relay unit that ensures high performance and reliability. With a compact design featuring a mounting plate, it guarantees seamless installation and optimal functionality across various environments. This product operates efficiently within a nominal voltage of AC 230 V and is equipped with advanced protection mechanisms, including an internal electronic fuse offering maximum current consumption of 1100 mA. Whether utilised in manufacturing processes or for safety monitoring, this control system meets rigorous operational standards while maintaining an environment-friendly profile.
Performance Level (PL) Category 3 ensures compliance with safety standards
Suitable for mains types TT TN and IT accommodating diverse electrical setups
Designed with IP20 degree of protection safeguarding against accidental contact
PELV protection against direct and indirect contact enhances user safety
Spring-loaded terminal and push-in electrical connections facilitate easy wiring
RoHS-compliant materials ensure adherence to environmental regulations
Optimised for storage with a maximum relative humidity of 50% at 40°C
Suitable for mains types TT TN and IT accommodating diverse electrical setups
Designed with IP20 degree of protection safeguarding against accidental contact
PELV protection against direct and indirect contact enhances user safety
Spring-loaded terminal and push-in electrical connections facilitate easy wiring
RoHS-compliant materials ensure adherence to environmental regulations
Optimised for storage with a maximum relative humidity of 50% at 40°C
Related links
- Festo CMCB series Pneumatic Logic Controller
- Festo SVE4 series Pneumatic Logic Controller
- Festo CTEU series Pneumatic Logic Controller
- Festo CTSL series Pneumatic Logic Controller
- Festo SCDN series Pneumatic Logic Controller
- Festo CTEU-CC series Pneumatic Logic Controller
- Festo CTEU-AS series Pneumatic Logic Controller
- Festo TAA series Pneumatic Logic Controller with AND function
