Legris 3311 5 Outlet Manifold

Subtotal (1 pack of 5 units)*

€188.66

(exc. VAT)

€232.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€188.66€37.732

*price indicative

RS Stock No.:
215-0184
Mfr. Part No.:
3311 13 17 05
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Number of Outlet Ports

5

Product Type

Manifold

Number of Inlet Ports

1

Inlet Connection Size

3/8 in

Series

3311

Outlet Connection Size

1/4 in

Material

Anodised Aluminium

Maximum Operating Pressure

20 bar

Overall Length

182mm

Maximum Operating Temperature

80°C

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Overall Height

30mm

Overall Width

20mm

Standards/Approvals

No

COO (Country of Origin):
HU
The Legris female manifold to be used for the distribution of compressed air. A wide range of threads and outlets are available.

Maximum working pressure is 10bar

Related links