- RS Stock No.:
- 722-491
- Mfr. Part No.:
- 03060202
- Manufacturer:
- Norgren
13 In stock for delivery within 2 working days
Added
Price Each
€146.18
(exc. VAT)
€179.80
(inc. VAT)
Units | Per unit |
1 - 4 | €146.18 |
5 - 9 | €141.65 |
10 + | €137.12 |
- RS Stock No.:
- 722-491
- Mfr. Part No.:
- 03060202
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
IMI Norgren Pneumatic Manual Control Valve, 3/2 Function, Roller Control Mechanism - 03 Series - 03060202
Choose this manual control valve from IMI Norgren to direct the flow of air in your pneumatic equipment through 3 different ports. It has a standard G1/4 threaded connection so you can quickly connect it to a port without the need for any tools, while integrated through-holes in its body cut down your installation time. The hard-wearing zinc alloy body has high tensile strength for resistance to hard impacts. As it has a wide operating temperature range between 0°C and +70°C, you can safely use this unit in demanding environments.
Features & Benefits
• High operating force of 61N for durable performance
• 3/2 configuration enables dual air supply for versatility
• NBR seals are solvent-resistant to withstand harsh conditions
• Broad operating pressure range between 0.9 and 10 bar for safe use in low-pressure environments
• Maximum flow rate of 965L/min to withstand high-flow systems
• 3/2 configuration enables dual air supply for versatility
• NBR seals are solvent-resistant to withstand harsh conditions
• Broad operating pressure range between 0.9 and 10 bar for safe use in low-pressure environments
• Maximum flow rate of 965L/min to withstand high-flow systems
Applications
• Energy industry
• Military equipment
• Assembly plants
• Medical and pharmaceutical industry
• Military equipment
• Assembly plants
• Medical and pharmaceutical industry
What type of cylinders can I mount this valve with?
This valve is designed to fit cylinders with bore sizes of up to 50mm making it suitable for use in larger machines.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Roller |
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | 03 |
Maximum Operating Pressure | 10 bar |
Body Material | Zinc Alloy |
Maximum Flow Rate | 965L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Positions | 2 |
Number of Ports | 3 |