- RS Stock No.:
- 136-9258
- Mfr. Part No.:
- 6302 10 00WP2
- Manufacturer:
- Legris
2 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€57.57
(exc. VAT)
€70.81
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €57.57 | €5.757 |
*price indicative |
- RS Stock No.:
- 136-9258
- Mfr. Part No.:
- 6302 10 00WP2
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
LIQUIfit and LIQUIfit, 2 new eco-designed ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.
In line connection of 2 tubes of equal or different diameters
Prevents constriction of tube inner diameter
Compact
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, in compliance with regulation (EC) 1935/2004, RoHS
Prevents constriction of tube inner diameter
Compact
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, in compliance with regulation (EC) 1935/2004, RoHS
Specifications
Attribute | Value |
---|---|
Manufacturer Series | 6302 Liquifit |
Control Button/Switch Colour | White |
Maximum Operating Pressure | 16 bar |
Body Material | Polymer |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +95°C |