Legris Standard Lever Pneumatic Relay Pneumatic Manual Control Valve 0491 Series, G 1/2, 1/2in, III B
- RS Stock No.:
- 146-6947
- Mfr. Part No.:
- 0491 10 21
- Manufacturer:
- Legris
8 Within 2 working day(s) (EU stock)
5 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 1
€27.65
(exc. VAT)
€34.01
(inc. VAT)
Pack(s) | Per Pack |
1 + | €27.65 |
- RS Stock No.:
- 146-6947
- Mfr. Part No.:
- 0491 10 21
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Compact ball valve for opening and closing fluid systems in tight spaces. very compact, good chemical compatibility, Universal series, available from 1/4" to 3/4" parallel thread.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Standard Lever |
Connection Port Thread | G 1/2 |
Thread Size | 1/2in |
Thread Standard | G |
Manufacturer Series | 0491 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 12 bars |
Body Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Positions | 2 |
Number of Ports | 2 |