Festo Rod Lever 2/2 Pneumatic Manual Control Valve VZBE Series, 3/8, 4836918
- RS Stock No.:
- 203-5931
- Mfr. Part No.:
- VZBE-3/8-T-63-T-2-F0304-V15V15
- Manufacturer:
- Festo
Subtotal (1 unit)**
€44.77
(exc. VAT)
€55.07
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €44.77 |
**price indicative
- RS Stock No.:
- 203-5931
- Mfr. Part No.:
- VZBE-3/8-T-63-T-2-F0304-V15V15
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Control Mechanism | Rod Lever | |
Function | 2/2 | |
Thread Size | 3/8 | |
Thread Standard | NPT | |
Manufacturer Series | VZBE | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 4836918 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Control Mechanism Rod Lever | ||
Function 2/2 | ||
Thread Size 3/8 | ||
Thread Standard NPT | ||
Manufacturer Series VZBE | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 4836918 | ||
Related links
- Festo Rod Lever 2/2 Pneumatic Manual Control Valve VZBE Series 4809118
- Festo Rod Lever 3/2 Pneumatic Manual Control Valve VZBE Series...
- Festo Rod Lever 2/2 Pneumatic Manual Control Valve VZBE Series...
- Festo Rod Lever 3/2 Pneumatic Manual Control Valve VZBE Series 4834297
- Festo Rod Lever 3/2 Pneumatic Manual Control Valve VZBE Series 4834289
- Festo Rod Lever 2/2 Pneumatic Manual Control Valve VZBE Series...
- Festo Rod Lever 3/2 Pneumatic Manual Control Valve VZBE Series 4834291
- Festo Rod Lever 3/2 Pneumatic Manual Control Valve VZBE Series 4834299