- RS Stock No.:
- 203-5977
- Mfr. Part No.:
- VZBE-11/4-T-63-D-2-M-V15V15
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 05-06-2024, delivery within 2 working days
Added
Price Each
€68.69
(exc. VAT)
€84.49
(inc. VAT)
Units | Per unit |
1 + | €68.69 |
- RS Stock No.:
- 203-5977
- Mfr. Part No.:
- VZBE-11/4-T-63-D-2-M-V15V15
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo VZBE manual operated pneumatic valve is made of stainless steel with nominal width of 1 1/4". It has a 2/2-way valve function.
Type of actuation = mechanical
Sealing principle = soft
Assembly position = Any
Mounting type = line installation
Sealing principle = soft
Assembly position = Any
Mounting type = line installation
Specifications
Attribute | Value |
---|---|
Control Mechanism | Rod Lever |
Function | 2/2 |
Thread Size | 1/4 |
Thread Standard | NPT |
Manufacturer Series | VZBE |
Model Number p | 4745220 |
- RS Stock No.:
- 203-5977
- Mfr. Part No.:
- VZBE-11/4-T-63-D-2-M-V15V15
- Manufacturer:
- Festo