- RS Stock No.:
- 210-2928
- Mfr. Part No.:
- 03041902
- Manufacturer:
- Norgren
5 In stock for delivery within 2 working days
Price Each
€309.16
(exc. VAT)
€380.27
(inc. VAT)
Units | Per unit |
1 - 4 | €309.16 |
5 - 9 | €299.57 |
10 + | €289.99 |
- RS Stock No.:
- 210-2928
- Mfr. Part No.:
- 03041902
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Manual Control Valve, 3/2 Function, 335L/min Flow Rate - 03 Series - 03041902
This manual control valve from IMI Norgren regulates the movement of compressed air in your pneumatic equipment. It has a 3/2 function which means it controls three different ports by moving in two directions. For versatility, it also enables a dual air supply in the system. A maximum flow rate of 335L/min makes it suitable for use in high-flow applications. The unit features a rotary knob that lets you easily adjust its movement to suit your application. You can mount this control valve in large cylinders with bores up to 50mm.
Features & Benefits
• Broad operating pressure range between -0.9 and 10 bar for versatile use
• Durable polymer body is corrosion-resistant to withstand demanding conditions
• Comes with pre-drilled through-holes in its body for quick assembly
• Wide operating temperature range between 0°C and +70°C to withstand harsh settings
• Durable polymer body is corrosion-resistant to withstand demanding conditions
• Comes with pre-drilled through-holes in its body for quick assembly
• Wide operating temperature range between 0°C and +70°C to withstand harsh settings
Applications
• Aviation industry
• Packaging industry
• Industrial cylinders
• Packaging industry
• Industrial cylinders
How does this pneumatic control valve work?
This control valve works by opening or closing pneumatic ports to direct the movement of compressed air in your equipment.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Rotary Knob |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | 03 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Die Cast Aluminium Alloy |
Maximum Flow Rate | 335L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Ports | 3 |
Number of Positions | 2 |
- RS Stock No.:
- 210-2928
- Mfr. Part No.:
- 03041902
- Manufacturer:
- Norgren