Login / Register to access your benefits
Recently searched

    Norgren Shunt off valve Pneumatic Manual Control Valve Pneufit C Series, 3/8, III B

    Bulk discount available

    Subtotal (1 unit)**

    €16.49

    (exc. VAT)

    €20.28

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 17-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€16.49
    5 - 9€16.16
    10 +€15.83

    **price indicative

    RS Stock No.:
    220-3610
    Mfr. Part No.:
    C01GJ1038
    Manufacturer:
    Norgren
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Norgren

    Function

    Shunt off valve

    Thread Size

    3/8

    Thread Standard

    R

    Manufacturer Series

    Pneufit C

    Maximum Operating Pressure

    8bar

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +50°C

    Model Number p

    III B

    Related links