Norgren 5/2 Mechanical Valve X304 Series, G 1/8, 1/8, III B
- RS Stock No.:
- 220-4230
- Mfr. Part No.:
- X3044202
- Manufacturer:
- Norgren
Bulk discount available
Subtotal (1 unit)**
€109.16
(exc. VAT)
€134.27
(inc. VAT)
Temporarily out of stock - back order for despatch 16-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €109.16 |
5 - 9 | €106.97 |
10 + | €104.78 |
**price indicative
- RS Stock No.:
- 220-4230
- Mfr. Part No.:
- X3044202
- Manufacturer:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Norgren | |
Connection Port Thread | G 1/8 | |
Function | 5/2 | |
Thread Size | 1/8 | |
Thread Standard | G | |
Manufacturer Series | X304 | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | III B | |
Select all | ||
---|---|---|
Manufacturer Norgren | ||
Connection Port Thread G 1/8 | ||
Function 5/2 | ||
Thread Size 1/8 | ||
Thread Standard G | ||
Manufacturer Series X304 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p III B | ||
Related links
- Norgren 5/2 Mechanical Valve X304 Series 1/8, III B
- Norgren Key 5/2 Mechanical Valve X304 Series 1/8, III B
- Norgren Knob 5/2 Mechanical Valve X304 Series 1/8, III B
- Norgren Twist Selector 5/2 Mechanical Valve X304 Series 1/8, 3046802
- Norgren Lever 5/2 Mechanical Valve X302 Series 1/8, III B
- Norgren 5/3 Mechanical Valve X334 Series 1/8, III B
- Norgren Lever 3/2 Mechanical Valve 302 Series 1/8, III B
- Norgren Button 3/2 Mechanical Valve 304 Series 1/8, III B