Festo Manual Supply Air One Way Flow Control Function Pneumatic Control Valve VFOE Series, R 1/8, 2.5mm, VFOE-LS-T
- RS Stock No.:
- 273-7067
- Mfr. Part No.:
- VFOE-LS-T-R18-Q6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€11.09
(exc. VAT)
€13.64
(inc. VAT)
Temporarily out of stock
- Shipping from 12 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €11.09 |
*price indicative
- RS Stock No.:
- 273-7067
- Mfr. Part No.:
- VFOE-LS-T-R18-Q6
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Control Mechanism | Manual | |
Connection Port Thread | R 1/8 | |
Function | Supply Air One Way Flow Control Function | |
Thread Size | 2.5mm | |
Thread Standard | R | |
Manufacturer Series | VFOE | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | VFOE-LS-T | |
Select all | ||
---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread R 1/8 | ||
Function Supply Air One Way Flow Control Function | ||
Thread Size 2.5mm | ||
Thread Standard R | ||
Manufacturer Series VFOE | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VFOE-LS-T | ||
Related links
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/8in, VFOE-LS-T-R18-Q6-F1A
- Festo Rotary Knob Supply Air One-way Flow Control Pneumatic Manual Control Valve VFOE Series 1/8in, VFOE-LS-T
- Festo Manual Exhaust Air One Way Flow Control Function Pneumatic Control Valve VFOE Series 2.5mm, VFOE-LE-T
- Festo Manual Flow Control Pneumatic Manual Control Valve VFOE Series M7, III B
- Festo Manual Flow Control Pneumatic Manual Control Valve VFOE Series M5, III B
- Festo Manual Flow Control Pneumatic Manual Control Valve VFOE Series 1/8in, III B
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/8in, VFOE-LS-T-R18-Q8-F1A
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/8in, VFOE-LS-T-R18-Q4-F1A