Login / Register to access your benefits
Recently searched

    Festo Basic 5/3 Exhausted Pneumatic Control Valve CPE18 Series, G 1/4, M5, 550159

    Subtotal (1 unit)**

    €145.78

    (exc. VAT)

    €179.31

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€145.78

    **price indicative

    RS Stock No.:
    278-5298
    Mfr. Part No.:
    CPE18-P1-5/3E-1/4
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Festo

    Control Mechanism

    Basic

    Connection Port Thread

    G 1/4

    Function

    5/3 Exhausted

    Thread Size

    M5

    Thread Standard

    G

    Manufacturer Series

    CPE18

    Maximum Operating Pressure

    8bar

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +50°C

    Model Number p

    550159

    Related links