Festo Antenna 3/2 Way, Closed, Monostable Mechanical Valve FVS Series, G 1/8, G 1/8, 3876
- RS Stock No.:
- 279-5275
- Mfr. Part No.:
- FVS-3-1/8
- Manufacturer:
- Festo
Subtotal (1 unit)**
€235.67
(exc. VAT)
€289.87
(inc. VAT)
Temporarily out of stock - back order for despatch 01-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €235.67 |
**price indicative
- RS Stock No.:
- 279-5275
- Mfr. Part No.:
- FVS-3-1/8
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Control Mechanism | Antenna | |
Connection Port Thread | G 1/8 | |
Function | 3/2 Way, Closed, Monostable | |
Thread Size | G 1/8 | |
Thread Standard | G | |
Manufacturer Series | FVS | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 3876 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Control Mechanism Antenna | ||
Connection Port Thread G 1/8 | ||
Function 3/2 Way, Closed, Monostable | ||
Thread Size G 1/8 | ||
Thread Standard G | ||
Manufacturer Series FVS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 3876 | ||