Siemens Manual Bipass, Through Port Pneumatic Manual Control Valve S55204 Series, 2.5mm, S55204-V140
- RS Stock No.:
- 282-5324
- Mfr. Part No.:
- S55204-V140
- Manufacturer:
- Siemens
1 In stock for delivery within 2 working days
Price Each
€1,258.95
(exc. VAT)
€1,548.51
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,258.95 |
- RS Stock No.:
- 282-5324
- Mfr. Part No.:
- S55204-V140
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 3 Port Valve is constructed from grey cast iron. This 3 port valve is specially designed for boiler, district heating and refrigeration plants, cooling towers, heating groups, in ventilation and air handling units as control or shutoff valves. The valve has operating pressure and operating temperatures according to EN 1092 and EN 12284 standard.
RoHS compliant
For use in closed circuits
With flanged connections to ISO 7005
For use in closed circuits
With flanged connections to ISO 7005
Specifications
Attribute | Value |
---|---|
Control Mechanism | Manual |
Function | Bipass, Through Port |
Manufacturer Series | S55204 |
Body Material | Cast Iron |
Number of Ports | 3 |
Model Number p | S55204-V140 |