Festo Manual 4/3 Way, Pressurised Pneumatic Manual Control Valve VHER Series, G 1/4, 8mm, 3515108
- RS Stock No.:
- 289-0601
- Mfr. Part No.:
- VHER-H-B43U-G14
- Manufacturer:
- Festo
Subtotal (1 unit)**
€133.14
(exc. VAT)
€163.76
(inc. VAT)
Temporarily out of stock - back order for despatch 18-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €133.14 |
**price indicative
- RS Stock No.:
- 289-0601
- Mfr. Part No.:
- VHER-H-B43U-G14
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Control Mechanism | Manual | |
Connection Port Thread | G 1/4 | |
Function | 4/3 Way, Pressurised | |
Thread Size | 8mm | |
Thread Standard | G | |
Manufacturer Series | VHER | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | 3515108 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Control Mechanism Manual | ||
Connection Port Thread G 1/4 | ||
Function 4/3 Way, Pressurised | ||
Thread Size 8mm | ||
Thread Standard G | ||
Manufacturer Series VHER | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 3515108 | ||