- RS Stock No.:
- 305-6034
- Mfr. Part No.:
- 81921501
- Manufacturer:
- Crouzet
5 Within 1 working day(s) (IE stock)
46 Within 2 working day(s) (EU stock)
Added
Price Each
€43.54
(exc. VAT)
€53.55
(inc. VAT)
Units | Per unit |
1 - 4 | €43.54 |
5 - 9 | €41.37 |
10 - 24 | €39.14 |
25 - 49 | €37.53 |
50 + | €36.58 |
- RS Stock No.:
- 305-6034
- Mfr. Part No.:
- 81921501
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Crouzet Pneumatic Position Detector
The Crouzet 81 series 3/2 port pneumatic position detector has operating pressure ranging between 0.18bar and 18bar. It is a normally closed position detector with a simple metal plunger. This detector is fitted in-line between the cylinder and the control valve and the sensor gives an output when the pressure in this line is exhausted and the cylinder is at the end of the stroke. It is recommended that the practical cylinder load is limited to 60% of the theoretical force for the correct usage of sensors on falling pressure.
Features and Benefits
Maximum flow rate is 200L/min
100%pneumatic
Chassis mount
Operating temperature ranges between -5°C and 50°C
One-touch connections Ø 4mm
100%pneumatic
Chassis mount
Operating temperature ranges between -5°C and 50°C
One-touch connections Ø 4mm
Specifications
Attribute | Value |
---|---|
Control Mechanism | Plunger |
Function | 3/2 |
Manufacturer Series | 81 |
Maximum Operating Pressure | 8 bar |
Body Material | Zamak |
Maximum Flow Rate | 200NL/min |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
Number of Ports | 3/2 |