Login / Register to access your benefits
Recently searched

    Norgren Push Button 3/2 Pneumatic Manual Control Valve S/666 Series, G 1/8, 1/8in, PS/666/1/R

    Bulk discount available

    Subtotal (1 unit)**

    €214.33

    (exc. VAT)

    €263.63

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€214.33
    5 - 9€208.33
    10 +€202.75

    **price indicative

    RS Stock No.:
    314-6339
    Mfr. Part No.:
    PS/666/1/R
    Manufacturer:
    Norgren
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Norgren

    Control Mechanism

    Push Button

    Connection Port Thread

    G 1/8

    Function

    3/2

    Thread Size

    1/8in

    Thread Standard

    G

    Manufacturer Series

    S/666

    Control Button/Switch Colour

    Red

    Maximum Operating Pressure

    10 bar

    Body Material

    Die Cast Zinc Alloy

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +80°C

    Number of Positions

    2

    Number of Ports

    3

    Model Number p

    PS/666/1/R

    Related links