- RS Stock No.:
- 389-6703
- Mfr. Part No.:
- B43004RS
- Manufacturer:
- Parker
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each
€154.19
(exc. VAT)
€189.65
(inc. VAT)
Units | Per unit |
1 - 4 | €154.19 |
5 - 9 | €148.03 |
10 + | €141.86 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 389-6703
- Mfr. Part No.:
- B43004RS
- Manufacturer:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Roller Lever Valve
Quality range of manually operated valves
Stainless steel spool gives long, trouble-free service life
Viton seals as standard
Suitable for positive pressure or vacuum line applications
Temperature range -10°C to + 80°C
Maximum pressure 10 bar
Viton seals as standard
Suitable for positive pressure or vacuum line applications
Temperature range -10°C to + 80°C
Maximum pressure 10 bar
Specifications
Attribute | Value |
---|---|
Control Mechanism | Roller |
Connection Port Thread | G 1/8 |
Function | 5/2 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | B43 |
Body Material | Die Cast Zinc |
Maximum Flow Rate | 510L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 5/2 |