- RS Stock No.:
- 398-5465
- Mfr. Part No.:
- 7800 06 10
- Manufacturer:
- Legris
4 In stock for delivery within 2 working days
Added
Price Each
€59.37
(exc. VAT)
€73.03
(inc. VAT)
Units | Per unit |
1 - 4 | €59.37 |
5 - 9 | €57.57 |
10 + | €55.70 |
- RS Stock No.:
- 398-5465
- Mfr. Part No.:
- 7800 06 10
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
LF3000 3/2 Vent Fitting
Vent fittings available as either Supply or Control types.,Control type operates in the opposite direction to the supply type, i.e. air supply is fed in through threaded port 1 and out to system through push-in port 2. Port 3 location remains unchanged.
Immediate isolation of components within an air line system
Particularly suited to applications requiring frequent venting
Ideal for use in confined spaces; supply type can be mounted directly onto single acting cylinders, control type can be gang mounted on manifold blocks
Fully orientable body and actuating toggle lever, and supplied with panel mounting nut
Particularly suited to applications requiring frequent venting
Ideal for use in confined spaces; supply type can be mounted directly onto single acting cylinders, control type can be gang mounted on manifold blocks
Fully orientable body and actuating toggle lever, and supplied with panel mounting nut
Blocking & Venting
A range of blocking and venting fittings with BSP threaded inlet and LF3000 push-in outlet connections. Maximum working pressure is 10 bar, and operating temperature range is -10 to +80°C.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Toggle Lever |
Connection Port Thread | G 1/8 |
Function | 3/2 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | 7800 |
Maximum Operating Pressure | 10 bar |
Body Material | Brass, Nylon |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 3/2 |
- RS Stock No.:
- 398-5465
- Mfr. Part No.:
- 7800 06 10
- Manufacturer:
- Legris