- RS Stock No.:
- 420-2840
- Mfr. Part No.:
- 55102096
- Manufacturer:
- EMERSON – ASCO
1 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Added
Price Each
€158.86
(exc. VAT)
€195.40
(inc. VAT)
Units | Per unit |
1 - 4 | €158.86 |
5 + | €153.93 |
- RS Stock No.:
- 420-2840
- Mfr. Part No.:
- 55102096
- Manufacturer:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
5/3 drawer valves, 551 series
Range of drawer valves with 5 orifices.
Lever control.
5/3 closed centre function.
Lever control.
5/3 closed centre function.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | G 1/4 |
Function | 5/3 W1 |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | 551 |
Maximum Operating Pressure | 10 bars |
Body Material | Aluminium |
Maximum Flow Rate | 760L/min |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 5/3 |