- RS Stock No.:
- 144-2694
- Manufacturer:
- RS PRO
230 In stock for delivery within 2 working days
Added
Price 1 Bag of 1
€6.20
(exc. VAT)
€7.63
(inc. VAT)
Bag(s) | Per Bag |
1 + | €6.20 |
- RS Stock No.:
- 144-2694
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Check Valves
Features and Benefits
Suitable for low pressure applications
Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line
Easily applied to low pressure piping
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C
Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line
Easily applied to low pressure piping
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C
Specifications
Attribute | Value |
---|---|
Inlet Connection Type | Threaded |
Tube Outlet Connection | 6mm |
Threaded Inlet Gender | Male |
Minimum Operating Pressure | 0 kgf/cm², 0kPa |
Maximum Operating Pressure | 9.9 kgf/cm², 990 kPa |
Maximum Operating Temperature | +60°C |
Threaded Inlet Thread Size | 1/8in |
Threaded Inlet Thread Standard | BSPT |
Operating Pressure Range | 0 to 9.9 kgf/cm², 0 to 990kPa |
Minimum Operating Temperature | 0°C |