- RS Stock No.:
- 203-8537
- Mfr. Part No.:
- HB-1/8-QS-4
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each
€22.13
(exc. VAT)
€27.22
(inc. VAT)
Units | Per unit |
1 + | €22.13 |
- RS Stock No.:
- 203-8537
- Mfr. Part No.:
- HB-1/8-QS-4
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The festo non-return valve H-M5 it has operating pressure –1 to 10 bar. The operating medium compressed air in accordance with ISO 85731:2010. The peration with lubricated medium possible (in which case lubricated operation will always be required)
Valve function Non-return function
Pneumatic connection, port 1 M5
Pneumatic connection, port 2 M5
Mounting type Line installation
Standard nominal flow rate 115 l/min
Pneumatic connection, port 1 M5
Pneumatic connection, port 2 M5
Mounting type Line installation
Standard nominal flow rate 115 l/min
Specifications
Attribute | Value |
---|---|
Tube Inlet Connection | 4mm |
Inlet Connection Type | Threaded |
Outlet Connection Type | Threaded |
Tube Outlet Connection | R1/8 |
Manufacturer Series | HB-1/8-QS-4 |
Operating Pressure Range | -1 to10bar |