Legris 7984 Non Return Valve G 1/8 Male Inlet, 8mm Tube Outlet, 10bar
- RS Stock No.:
- 281-5388
- Mfr. Part No.:
- 7984 08 10
- Manufacturer:
- Legris
Price 1 Box of 10**
€225.98
(exc. VAT)
€277.96
(inc. VAT)
Temporarily out of stock - back order for despatch 17-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €225.98 | €22.598 |
**price indicative
Related links
- Legris 7994 Non Return Valve G 1/8 Male Inlet 10bar
- EMERSON – AVENTICS CC04 Non Return Valve G 1/4 Male Inlet 0.5 to 10bar
- Legris 7995 Non Return Valve R 1/4 Male Inlet 1 to 10bar
- Legris 7994 Non Return Valve G 1/8 Male Inlet 10bar
- Legris 7996 Non Return Valve 8mm Tube Outlet, 1 to 10bar
- SMC AKH Non Return Valve R 3/8 Male Inlet R 3/8 Outlet, 10bar
- Festo HGL Non Return Valve G 3/8 Male Outlet, 10bar
- Festo HA Non Return Valve 10bar