Parker EO Light Non Return Valve, 8mm Tube Outlet
- RS Stock No.:
- 282-4073
- Mfr. Part No.:
- ITL08L0.2B
- Manufacturer:
- Parker
Price 1 Box of 30**
€271.17
(exc. VAT)
€333.54
(inc. VAT)
Temporarily out of stock - back order for despatch 04-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €271.17 | €9.039 |
**price indicative
Related links
- Parker EO Light Non Return Valve, 8mm Tube Outlet
- Parker EO Light Non Return Valve, 15mm Tube Outlet
- Parker EO Light Non Return Valve, 6mm Tube Outlet
- RS PRO CVPU Non Return Valve 8mm Tube Outlet, 0 → 10bar
- SMC AKH Non Return Valve 8mm Tube Outlet, -100 kPa → 1 MPa
- RS PRO Non Return Valve, 8mm Tube Outlet
- Norgren T50P Non Return Valve 8mm Tube Outlet, -0.9 to 16bar
- Legris 7996 Non Return Valve 8mm Tube Outlet, 1 to 10bar