- RS Stock No.:
- 445-3133
- Mfr. Part No.:
- 7985 06 13
- Manufacturer:
- Legris
Discontinued product
- RS Stock No.:
- 445-3133
- Mfr. Part No.:
- 7985 06 13
- Manufacturer:
- Legris
Legislation and Compliance
Product Details
LF3000 Threaded Non-return Valve
Two types available, Exhaust and Supply flow
Exhaust flow type (colour coded red) allows air flow from threaded end to tube end only
Supply flow type (colour coded green) allows air flow from tube end to threaded end only
Plastic body with sealant coated thread for fast installation
Operating temperature range : 0 to +70°C
Exhaust flow type (colour coded red) allows air flow from threaded end to tube end only
Supply flow type (colour coded green) allows air flow from tube end to threaded end only
Plastic body with sealant coated thread for fast installation
Operating temperature range : 0 to +70°C
Specifications
Attribute | Value |
---|---|
Tube Inlet Connection | 6mm |
Inlet Connection Type | Tube |
Outlet Connection Type | Threaded |
Manufacturer Series | 7985 |
Threaded Outlet Connection | R 1/4 Male |
Minimum Operating Pressure | 1bar |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +70°C |
Threaded Outlet Gender | Male |
Threaded Outlet Thread Size | 1/4in |
Minimum Operating Temperature | 0°C |
Operating Pressure Range | 1 to 10bar |
Threaded Outlet Thread Standard | R |
- RS Stock No.:
- 445-3133
- Mfr. Part No.:
- 7985 06 13
- Manufacturer:
- Legris