- RS Stock No.:
- 121-4702
- Mfr. Part No.:
- DSNU-12-30-P-A
- Manufacturer:
- Festo
11 Within 2 working day(s) (EU stock)
17 Within 2 working day(s) (EU stock)
Added
Price Each
€44.60
(exc. VAT)
€54.86
(inc. VAT)
Units | Per unit |
1 - 4 | €44.60 |
5 - 9 | €42.82 |
10 + | €41.04 |
- RS Stock No.:
- 121-4702
- Mfr. Part No.:
- DSNU-12-30-P-A
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 1.5 to 10 Bar Operating Pressure Range, Wrought Aluminium Alloy Construction - DSNU-12-30-P-A
Need some muscle to move loads in your industrial equipment? Go for this pneumatic cylinder from Festo. It's a double-acting device, which means that its movements are controlled by alternating air pressure between its two ports. This makes it suitable for forward and backward operations like the lifting and dropping of items. The cylinder's wrought aluminium alloy body stands up to corrosion and impact without breaking a sweat, assuring you long-term performance even in rugged settings.
Features & Benefits
Flexible cushion rings at both ends reduce shock and vibration for a longer service life
Return stroke force of 50.9N and advance stroke force of 67.9N make it suitable for light-duty applications
Compatible with a proximity sensor for automated operation
Safe to use in demanding conditions, thanks to an operating temperature range between -20°C and +80°C
Return stroke force of 50.9N and advance stroke force of 67.9N make it suitable for light-duty applications
Compatible with a proximity sensor for automated operation
Safe to use in demanding conditions, thanks to an operating temperature range between -20°C and +80°C
Applications
Printing presses
Industrial automation
Metal fabrication industry
Industrial automation
Metal fabrication industry
What's the stroke length of this cylinder?
It has a 30mm stroke length, so it fits the bill for short-span operations.
What's the function of the NBR seals in this component?
The seals prevent air leakages and block out dust and contaminants to keep the device in tip-top shape.
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 135mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 20 x 135mm |
Maximum Operating Pressure | 10 bar |
ISO Standard | ISO 6432 |
VDMA Standard | VDMA 24364-B1/B2-L |
Diameter | 20mm |
Maximum Operating Temperature | +80°C |
Weight | 87g |
Minimum Operating Temperature | -20°C |
Model Number p | 1908257 |