Login / Register to access your benefits
Recently searched

    Festo Pneumatic Piston Rod Cylinder - 2126686, 63mm Bore, 60mm Stroke, DSBC Series, Double Acting

    Subtotal (1 unit)**

    €186.89

    (exc. VAT)

    €229.87

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 31-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€186.89

    **price indicative

    RS Stock No.:
    136-6683
    Mfr. Part No.:
    DSBC-63-60-PPSA-N3
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Festo

    Stroke

    60mm

    Bore

    63mm

    Action

    Double

    Manufacturer Series

    DSBC

    Length

    253.1mm

    Pneumatic Connection

    G 3/8

    Piston Rod Thread Gender

    Male

    Cushioning Type

    Air

    Dimensions

    253.1 x 75 x 75mm

    Width

    75mm

    Maximum Operating Pressure

    12 bar

    Height

    75mm

    Test Weight

    1740 g @ 0 mm Stroke

    ISO Standard

    15552

    VDMA Standard

    24562

    Stroke Interval Weight

    62 g @ 10 mm Stroke

    Model Number p

    2126686

    Minimum Operating Temperature

    -20°C

    Weight

    1.7kg

    Maximum Operating Temperature

    +80°C

    Related links