Festo Pneumatic Piston Rod Cylinder - 3656525, 32mm Bore, 300mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 202-1184
- Mfr. Part No.:
- DSBC-32-300-D3-PPVA-N3
- Manufacturer:
- Festo
Subtotal (1 unit)**
€155.38
(exc. VAT)
€191.12
(inc. VAT)
Temporarily out of stock - back order for despatch 31-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €155.38 |
**price indicative
- RS Stock No.:
- 202-1184
- Mfr. Part No.:
- DSBC-32-300-D3-PPVA-N3
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 300mm | |
Bore | 32mm | |
Action | Double | |
Manufacturer Series | DSBC | |
Model Number p | 3656525 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 300mm | ||
Bore 32mm | ||
Action Double | ||
Manufacturer Series DSBC | ||
Model Number p 3656525 | ||
Related links
- Festo Pneumatic Piston Rod Cylinder - 3659388 300mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3656645 300mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3659481 300mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3657873 300mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 2123074 300mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3660773 300mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3656868 300mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3657825 300mm Stroke Double Acting