Festo Pneumatic Piston Rod Cylinder - 3656515, 32mm Bore, 50mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 202-1185
- Mfr. Part No.:
- DSBC-32-50-D3-PPVA-N3
- Manufacturer:
- Festo
Subtotal (1 unit)**
€139.76
(exc. VAT)
€171.90
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €139.76 |
**price indicative
- RS Stock No.:
- 202-1185
- Mfr. Part No.:
- DSBC-32-50-D3-PPVA-N3
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 50mm | |
Bore | 32mm | |
Action | Double | |
Manufacturer Series | DSBC | |
Model Number p | 3656515 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 50mm | ||
Bore 32mm | ||
Action Double | ||
Manufacturer Series DSBC | ||
Model Number p 3656515 | ||
Related links
- Festo Pneumatic Piston Rod Cylinder - 3659471 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3656635 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3657863 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3660619 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3656522 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3656523 200mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3656518 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3656512 25mm Stroke Double Acting