Login / Register to access your benefits
Recently searched

    Festo Pneumatic Roundline Cylinder - 196054, 63mm Bore, 100mm Stroke, DSNU Series, Double Acting

    Subtotal (1 unit)**

    €141.97

    (exc. VAT)

    €174.62

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 10-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€141.97

    **price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    202-1729
    Mfr. Part No.:
    DSNU-63-100-PPV-A
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Festo

    Stroke

    100mm

    Bore

    63mm

    Action

    Double

    Manufacturer Series

    DSNU

    Pneumatic Connection

    G 3/8

    Piston Rod Thread Gender

    Male

    Cushioning Type

    Pneumatic Cushioning

    Maximum Operating Pressure

    10 bar

    Minimum Operating Temperature

    -20°C

    Model Number p

    196054

    ISO Standard

    ISO 8573-1:2010

    Maximum Operating Temperature

    +80°C

    Weight

    1.9kg

    VDMA Standard

    VDMA24364-B1/B2-L

    Related links