Festo Pneumatic Cylinder - 2390146, 200mm Bore, 200mm Stroke, DSBG-200-200-PPVA-N3 Series, Double Acting
- RS Stock No.:
- 203-6467
- Mfr. Part No.:
- DSBG-200-200-PPVA-N3
- Manufacturer:
- Festo
Subtotal (1 unit)**
€1,139.33
(exc. VAT)
€1,401.38
(inc. VAT)
Temporarily out of stock - back order for despatch 07-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,139.33 |
**price indicative
- RS Stock No.:
- 203-6467
- Mfr. Part No.:
- DSBG-200-200-PPVA-N3
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 200mm | |
Bore | 200mm | |
Action | Double | |
Manufacturer Series | DSBG-200-200-PPVA-N3 | |
Model Number p | 2390146 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 200mm | ||
Bore 200mm | ||
Action Double | ||
Manufacturer Series DSBG-200-200-PPVA-N3 | ||
Model Number p 2390146 | ||
Related links
- Festo Pneumatic Cylinder - 1646778 200mm Stroke Double Acting
- Festo Pneumatic Cylinder - 2390147 250mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1646554 200mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1638850 200mm Stroke Double Acting
- Festo Pneumatic Cylinder - 2159629 200mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1646808 200mm Stroke Double Acting
- Festo Pneumatic Cylinder - 2029469 200mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1646716 200mm Stroke Double Acting