Festo Pneumatic Cylinder - 1646810, 100mm Bore, 320mm Stroke, DSBG-100-320-PPVA-N3 Series, Double Acting
- RS Stock No.:
- 203-6645
- Mfr. Part No.:
- DSBG-100-320-PPVA-N3
- Manufacturer:
- Festo
Subtotal (1 unit)**
€473.24
(exc. VAT)
€582.09
(inc. VAT)
Temporarily out of stock - back order for despatch 05-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €473.24 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€378.91
(exc. VAT)
€466.06
(inc. VAT)
- RS Stock No.:
- 203-6645
- Mfr. Part No.:
- DSBG-100-320-PPVA-N3
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 320mm | |
Bore | 100mm | |
Action | Double | |
Manufacturer Series | DSBG-100-320-PPVA-N3 | |
Model Number p | 1646810 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 320mm | ||
Bore 100mm | ||
Action Double | ||
Manufacturer Series DSBG-100-320-PPVA-N3 | ||
Model Number p 1646810 | ||
Related links
- Festo Pneumatic Piston Rod Cylinder - 1384813 320mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 1782262 320mm Stroke, DSBF Series
- Festo Pneumatic Cylinder - 1646718 320mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1646780 320mm Stroke Double Acting
- Festo Pneumatic Cylinder - 2390148 320mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1646556 320mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1646749 320mm Stroke Double Acting
- Festo Pneumatic Cylinder - 2029471 320mm Stroke Double Acting