Login / Register to access your benefits
Recently searched

    Norgren Double Acting Cylinder - 40mm Bore, 80mm Stroke, RA Series, Double Acting

    Bulk discount available

    Subtotal (1 unit)**

    €145.90

    (exc. VAT)

    €179.46

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€145.90
    5 - 9€142.99
    10 +€140.07

    **price indicative

    RS Stock No.:
    218-0263
    Mfr. Part No.:
    RA/802040/M/80
    Manufacturer:
    Norgren
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Norgren

    Stroke

    80mm

    Bore

    40mm

    Action

    Double

    Manufacturer Series

    RA

    Cushioning Type

    Cushioned

    Width

    53mm

    Maximum Operating Pressure

    12 bar

    Height

    53mm

    Minimum Operating Temperature

    +80°C

    Diameter

    40mm

    Maximum Operating Temperature

    -20°C

    Test Weight

    0.69 kg

    ISO Standard

    15552

    VDMA Standard

    VDMA 24562

    Related links