Login / Register to access your benefits
Recently searched

    Norgren Double Acting Cylinder - PRA/802000, 80mm Bore, 300mm Stroke, PRA Series, Double Acting

    Bulk discount available

    Subtotal (1 unit)**

    €276.72

    (exc. VAT)

    €340.37

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€276.72
    5 - 9€271.19
    10 +€265.66

    **price indicative

    RS Stock No.:
    220-3912
    Mfr. Part No.:
    PRA/802080/M/300
    Manufacturer:
    Norgren
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Norgren

    Stroke

    300mm

    Bore

    80mm

    Action

    Double

    Manufacturer Series

    PRA

    Length

    214mm

    Pneumatic Connection

    G 1/8

    Maximum Operating Pressure

    12 bar

    Maximum Operating Temperature

    +80°C

    Minimum Operating Temperature

    -20°C

    Model Number p

    PRA/802000

    ISO Standard

    15552

    Test Weight

    2.64 (At 0 mm stroke) kg

    Stroke Interval Weight

    0.2 (At 25 mm Stroke) kg

    Related links