Login / Register to access your benefits
Recently searched

    Norgren Double Acting Cylinder - 63mm Bore, 320mm Stroke, RA Series, Double Acting

    Bulk discount available

    Subtotal (1 unit)**

    €226.62

    (exc. VAT)

    €278.74

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€226.62
    5 +€222.09

    **price indicative

    RS Stock No.:
    220-3985
    Mfr. Part No.:
    RA/802063/M/320
    Manufacturer:
    Norgren
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Norgren

    Stroke

    320mm

    Bore

    63mm

    Action

    Double

    Manufacturer Series

    RA

    Cushioning Type

    Air

    Maximum Operating Pressure

    10 bar

    Test Weight

    1.54 kg

    Maximum Operating Temperature

    +80°C

    ISO Standard

    15552

    Minimum Operating Temperature

    -20°C

    Related links