IMI Norgren Pneumatic Cylinder - RM/92000/M, 25mm Bore, 10mm Stroke, RM/92025/M Series, Double Acting
- RS Stock No.:
- 220-4033
- Mfr. Part No.:
- RM/92025/M/10
- Manufacturer:
- Norgren
3 In stock for delivery within 2 working days
Total Price (1 Units)
€38.42
(exc. VAT)
€47.26
(inc. VAT)
Units | Per unit |
1 - 4 | €38.42 |
5 - 9 | €37.65 |
10 + | €36.88 |
- RS Stock No.:
- 220-4033
- Mfr. Part No.:
- RM/92025/M/10
- Manufacturer:
- Norgren
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
IMI Norgren Pneumatic Cylinder, 1 to 10 Bar Operating Pressure Range, M6 Piston Rod Thread - RM/92000/M Series - RM/92025/M/10
Make quick work of shifting workpieces with this pneumatic cylinder from IMI Norgren. It delivers forces up to 295N at 6 bar pressure, meaning it can handle heavy loads without a hitch. As it's a double-acting unit, it uses air to push and pull the piston rod back and forth, providing precise and repeatable movements. Knocks and scratches are no trouble for this unit's robust stainless steel housing. As it measures just 45 (L) x 37 (W) x 40.5mm (H), you can slot it neatly into setups where space is tight.
Features & Benefits
Magnetic piston for integration into an automated control system
Fitted with low-friction PUR seals to keep contaminants out
Connects using standard M6 piston rod thread for easy compatibility
Does the job dependably in challenging temperatures between -5°C and +80°C
Fitted with low-friction PUR seals to keep contaminants out
Connects using standard M6 piston rod thread for easy compatibility
Does the job dependably in challenging temperatures between -5°C and +80°C
Applications
Industrial automation
Processing plants
Rail industry
Processing plants
Rail industry
What kinds of air supply can I use this cylinder with?
This product handles clean, filtered and lubricated supplies, so it's a versatile option.
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | RM/92025/M |
Length | 45mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Not Cushioned |
Dimensions | 45 x 37 x 40.5mm |
Width | 37mm |
Maximum Operating Pressure | 10 bar |
Height | 40.5mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -5°C |
Weight | 290g |
Stroke Interval Weight | 0.07 kg (At 5 mm Stroke) |
Model Number p | RM/92000/M |
Test Weight | 0.15 kg (At 0 mm) |
- RS Stock No.:
- 220-4033
- Mfr. Part No.:
- RM/92025/M/10
- Manufacturer:
- Norgren
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
IMI Norgren Pneumatic Cylinder, 1 to 10 Bar Operating Pressure Range, M6 Piston Rod Thread - RM/92000/M Series - RM/92025/M/10
Make quick work of shifting workpieces with this pneumatic cylinder from IMI Norgren. It delivers forces up to 295N at 6 bar pressure, meaning it can handle heavy loads without a hitch. As it's a double-acting unit, it uses air to push and pull the piston rod back and forth, providing precise and repeatable movements. Knocks and scratches are no trouble for this unit's robust stainless steel housing. As it measures just 45 (L) x 37 (W) x 40.5mm (H), you can slot it neatly into setups where space is tight.
Features & Benefits
Magnetic piston for integration into an automated control system
Fitted with low-friction PUR seals to keep contaminants out
Connects using standard M6 piston rod thread for easy compatibility
Does the job dependably in challenging temperatures between -5°C and +80°C
Fitted with low-friction PUR seals to keep contaminants out
Connects using standard M6 piston rod thread for easy compatibility
Does the job dependably in challenging temperatures between -5°C and +80°C
Applications
Industrial automation
Processing plants
Rail industry
Processing plants
Rail industry
What kinds of air supply can I use this cylinder with?
This product handles clean, filtered and lubricated supplies, so it's a versatile option.
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | RM/92025/M |
Length | 45mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Not Cushioned |
Dimensions | 45 x 37 x 40.5mm |
Width | 37mm |
Maximum Operating Pressure | 10 bar |
Height | 40.5mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -5°C |
Weight | 290g |
Stroke Interval Weight | 0.07 kg (At 5 mm Stroke) |
Model Number p | RM/92000/M |
Test Weight | 0.15 kg (At 0 mm) |