EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 12mm Bore, 25mm Stroke, MNI Series, Single Acting
- RS Stock No.:
- 255-3587
- Mfr. Part No.:
- 0822431302
- Manufacturer:
- EMERSON – AVENTICS
1 In stock for delivery within 2 working days
Added
Price Each
€57.22
(exc. VAT)
€70.38
(inc. VAT)
Units | Per unit |
1 + | €57.22 |
- RS Stock No.:
- 255-3587
- Mfr. Part No.:
- 0822431302
- Manufacturer:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Aventics mini cylinder series MNI functional principle single-acting, retracted without pressure with magnetic piston and integrated rear eye.
Environmental requirements industry standard, ATEX optional
Scraper standard industry scraper
Scraper standard industry scraper
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 12mm |
Action | Single |
Manufacturer Series | MNI |