- RS Stock No.:
- 259-5686
- Mfr. Part No.:
- ADN-S-32-5-I-P
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each
€44.99
(exc. VAT)
€55.34
(inc. VAT)
Units | Per unit |
1 + | €44.99 |
- RS Stock No.:
- 259-5686
- Mfr. Part No.:
- ADN-S-32-5-I-P
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo compact cylinder is smaller systems yet better performance. This is a feat compact cylinders ADN-S are capable of. They are extremely small and light and deliver excellent performance with small movements. Variants recommended for production systems for manufacturing lithium-ion batteries, sustainable in production thanks to reduced use of materials.
Minimal installation space
Very lightweight
Ideal for small movements
Piston rod with female or male thread
For position sensing
Very lightweight
Ideal for small movements
Piston rod with female or male thread
For position sensing
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | ADN-S |
Model Number p | 8076364 |