Festo ISO Standard Cylinder - 1646819, 100mm Bore, 100mm Stroke, DSBG Series, Double Acting
- RS Stock No.:
- 273-7025
- Mfr. Part No.:
- DSBG-100-100-PPSA-N3
- Manufacturer:
- Festo
Subtotal (1 unit)**
€407.20
(exc. VAT)
€500.86
(inc. VAT)
Temporarily out of stock - back order for despatch 06-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €407.20 |
**price indicative
- RS Stock No.:
- 273-7025
- Mfr. Part No.:
- DSBG-100-100-PPSA-N3
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Manufacturer Series | DSBG | |
Model Number p | 1646819 | |
Bore | 100mm | |
Action | Double | |
Stroke | 100mm | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Manufacturer Series DSBG | ||
Model Number p 1646819 | ||
Bore 100mm | ||
Action Double | ||
Stroke 100mm | ||
Related links
- Festo ISO Standard Cylinder - 1646563 100mm Stroke Double Acting
- Festo ISO Standard Cylinder - 1646817 50mm Stroke Double Acting
- Festo ISO Standard Cylinder - 1646822 200mm Stroke Double Acting
- Festo ISO Standard Cylinder - 1646815 25mm Stroke Double Acting
- Festo ISO Standard Cylinder - 1646826 500mm Stroke Double Acting
- Festo ISO Standard Cylinder - 1646818 80mm Stroke Double Acting
- Festo ISO Standard Cylinder - 1646821 160mm Stroke Double Acting
- Festo ISO Standard Cylinder - 1646823 250mm Stroke Double Acting