Festo ISO Standard Cylinder - 3656636, 80mm Bore, 60mm Stroke, DSBC Series, Double Acting
- RS Stock No.:
- 275-4634
- Mfr. Part No.:
- DSBC-80-60-D3-PPVA-N3
- Manufacturer:
- Festo
Subtotal (1 unit)**
€284.80
(exc. VAT)
€350.30
(inc. VAT)
Temporarily out of stock - back order for despatch 31-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €284.80 |
**price indicative
- RS Stock No.:
- 275-4634
- Mfr. Part No.:
- DSBC-80-60-D3-PPVA-N3
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 60mm | |
Bore | 80mm | |
Action | Double | |
Manufacturer Series | DSBC | |
Model Number p | 3656636 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 60mm | ||
Bore 80mm | ||
Action Double | ||
Manufacturer Series DSBC | ||
Model Number p 3656636 | ||
Related links
- Festo ISO Standard Cylinder - 3656859 60mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3660620 60mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3659472 60mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3656516 60mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3660764 60mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3659496 60mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3657816 60mm Stroke Double Acting
- Festo ISO Standard Cylinder - 3656641 150mm Stroke Double Acting