- RS Stock No.:
- 389-5261
- Mfr. Part No.:
- P1A-S016SS-0010
- Manufacturer:
- Parker
6 In stock for delivery within 2 working days
Price Each
€59.89
(exc. VAT)
€73.66
(inc. VAT)
Units | Per unit |
1 - 4 | €59.89 |
5 - 9 | €57.49 |
10 + | €55.11 |
- RS Stock No.:
- 389-5261
- Mfr. Part No.:
- P1A-S016SS-0010
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Parker P1A 10-25mm Ø Cylinders
Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber
Note
Outward Thrust and Return Thrust figures quoted are at 6 bar.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 16mm |
Action | Single |
Manufacturer Series | P1A |
Length | 114mm |
Cushioning Type | Buffer |
Dimensions | 114 x 17.8 x 17.8mm |
Width | 17.8mm |
Maximum Operating Pressure | 10 bar |
Height | 17.8mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 389-5261
- Mfr. Part No.:
- P1A-S016SS-0010
- Manufacturer:
- Parker