- RS Stock No.:
- 456-6560
- Mfr. Part No.:
- P1A-S025DS-0125
- Manufacturer:
- Parker
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€82.33
(exc. VAT)
€101.27
(inc. VAT)
Units | Per unit |
1 - 4 | €82.33 |
5 - 9 | €79.05 |
10 + | €75.77 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 456-6560
- Mfr. Part No.:
- P1A-S025DS-0125
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Parker P1A 10-25mm Ø Cylinders
Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber
Note
Outward Thrust and Return Thrust figures quoted are at 6 bar.
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | P1A |
Length | 257mm |
Cushioning Type | Buffer |
Dimensions | 257 x 26.8 x 26.8mm |
Width | 26.8mm |
Maximum Operating Pressure | 10 bar |
Height | 26.8mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 456-6560
- Mfr. Part No.:
- P1A-S025DS-0125
- Manufacturer:
- Parker