Festo VPPI Series Pressure Regulator 1/8 in G
- RS Stock No.:
- 342-514
- Mfr. Part No.:
- VPPI-5L-3-G18-0L10H-V1-S1D
- Manufacturer:
- Festo
Subtotal (1 unit)*
€924.71
(exc. VAT)
€1,137.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €924.71 |
*price indicative
- RS Stock No.:
- 342-514
- Mfr. Part No.:
- VPPI-5L-3-G18-0L10H-V1-S1D
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Size | 1/8 in G | |
| Series | VPPI | |
| Maximum Operating Pressure | 10 bar | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | RCM, KC-EMV, UKCA, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Size 1/8 in G | ||
Series VPPI | ||
Maximum Operating Pressure 10 bar | ||
Material Reinforced Polyamide | ||
Standards/Approvals RCM, KC-EMV, UKCA, CE, RoHS | ||
The Festo Proportional pressure regulator is engineered to provide precise flow control in a compact design, making it an ideal choice for applications requiring high efficiency and reliability. With its advanced poppet valve mechanism and soft sealing principle, it ensures minimal leakage while delivering robust performance across various pressure ranges. The unit features versatile actuation methods, including electric control, and is equipped with a TFT colour display for easy monitoring and adjustment. Built to withstand challenging environments, it offers a degree of protection rated at IP65, ensuring optimal operation in industrial conditions.
Soft sealing principle minimises total leakage for enhanced efficiency
Compact design allows flexible installation options in restricted spaces
Electric actuation provides precise control and responsiveness
TFT colour display facilitates easy monitoring of settings
Robust construction ensures durability under varying operational pressures
Related links
- Festo VPPI Series Pressure Regulator 1/8 in G
- Festo VPPI Series Pressure Regulator G 1/8
- Festo 1/8 in G Regulator - 13 bar, VPPI-5L-3-G18-0L10H-A4-S1D VPPI
- Festo 1/8 in G Regulator - 6 bar, VPPI-5L-3-G18-0L2H-V1-S1BT VPPI
- Festo VPP Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L10H-V1P-S1C1 Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPM-6L-L-1-G18-0L10H-LK-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L10H-V1N Series Pneumatic Regulator G 1/8 G
