Festo VPPI Series Pressure Regulator 1/8 in G
- RS Stock No.:
- 343-985
- Mfr. Part No.:
- VPPI-5L-3-G18-0L6H-V1-S1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€846.01
(exc. VAT)
€1,040.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €846.01 |
*price indicative
- RS Stock No.:
- 343-985
- Mfr. Part No.:
- VPPI-5L-3-G18-0L6H-V1-S1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Size | 1/8 in G | |
| Series | VPPI | |
| Maximum Operating Pressure | 6 bar | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | KC-EMV, UKCA, RoHS, RCM, CE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Size 1/8 in G | ||
Series VPPI | ||
Maximum Operating Pressure 6 bar | ||
Material Reinforced Polyamide | ||
Standards/Approvals KC-EMV, UKCA, RoHS, RCM, CE | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator offers precision control for pneumatic systems, enhancing operational efficiency in various applications. With soft sealing principles and robust construction, this device ensures a reliable performance even under fluctuating conditions. Designed with an electric actuation mechanism, it allows for seamless integration into complex setups. Its compact dimensions and lightweight design make it suitable for versatile mounting positions without compromising on functionality. This regulator is ideal for users seeking a dependable component that can manage up to 8 bar of pressure and offers a significant flow capability, ensuring effective performance across diverse operational scenarios.
Soft sealing principle enhances performance reliability
Designed for high operational voltage range
IP65 protection class ensures durability in demanding environments
Incorporates reverse polarity protection for added safety
Features an LED display for real time monitoring
Compliant with EU and UK directives for operation and safety
Optimised for minimal leakage with a total leakage rating of 5 l/h
Related links
- Festo VPPI Series Pressure Regulator 1/8 in G
- Festo VPPI Series Pressure Regulator G 1/8
- Festo 1/8 in G Regulator - 6 bar, VPPI-5L-3-G18-0L2H-V1-S1BT VPPI
- Festo 1/8 in G Regulator - 13 bar, VPPI-5L-3-G18-0L10H-A4-S1D VPPI
- Festo VPPM Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L6H-LK-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L6H-V1N-S1 Series Pneumatic Regulator G 1/8 G G
- Festo VPPM Series Pressure Regulator 1/2 in G 1/2
