Festo VEAB Regulator
- RS Stock No.:
- 288-8615
- Mfr. Part No.:
- VEAB-B-26-D15-F-A4-1R1
- Manufacturer:
- Festo
Price Each**
€487.43
(exc. VAT)
€599.54
(inc. VAT)
Temporarily out of stock - back order for despatch 06-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €487.43 |
**price indicative
- RS Stock No.:
- 288-8615
- Mfr. Part No.:
- VEAB-B-26-D15-F-A4-1R1
- Manufacturer:
- Festo
Related links
- VEAB Regulator
- Festo Pneumatic Regulator - 0.005bar to 1bar 8046304
- VEAA Regulator
- Pneumatic Regulator - 0bar to 11bar 8046897
- Festo QS-4 Pneumatic Regulator - 0.001bar to 0.2bar 8046302
- QS-4 Pneumatic Regulator - 0.003MPa to 0.6MPa 8046904
- QS-4 Pneumatic Regulator - 0bar to 11bar 8046902
- QS-4 Pneumatic Regulator - 0MPa to 11bar 8046906