- RS Stock No.:
- 203-8514
- Mfr. Part No.:
- GGO-1/4-3/8
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Added
Price Each
€526.14
(exc. VAT)
€647.15
(inc. VAT)
Units | Per unit |
1 + | €526.14 |
- RS Stock No.:
- 203-8514
- Mfr. Part No.:
- GGO-1/4-3/8
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo shut-off valve HE-2-1/8-QS-6 valve function 2/2 bistable and pneumatic connection and port 1 R1/8.
Pneumatic connection, port 2 QS-6
Type of actuation manual
Mounting type (* Optional, * Line installation, * with through hole)
Type of actuation manual
Mounting type (* Optional, * Line installation, * with through hole)
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 8bar |
Minimum Operating Pressure | 0.03bar |
Body Material | Wrought Aluminium Alloy |
Manufacturer Series | GGO-1/4-3/8 |
Seal Material | NBR |
Dimensions | 95 x 25mm |
Inlet Port Gender | Female |