- RS Stock No.:
- 203-8554
- Mfr. Part No.:
- GRE-1/4-NPT
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 203-8554
- Mfr. Part No.:
- GRE-1/4-NPT
- Manufacturer:
- Festo
- COO (Country of Origin):
- DE
Festo Pressure Relief Valve, 0 to 10 Bar Operating Pressure, 996L/min Nominal Flow Rate - GRE-1/4-NPT
This pressure relief valve from Festo protects your pneumatic system against damage caused by excessively high pressures. It automatically opens when the air pressure of your system climbs above the valve's predetermined limit, discharging air to restore the system pressure to acceptable levels. A built-in sintered-metal silencer minimises noise to keep your work environment comfortable. Thanks to its broad operating pressure range of 0 to 10 bar, this valve is suitable for use in both low-pressure and high-pressure applications.
1/4-inch NPT thread ensures a secure connection
Durable NBR (nitrile butadiene rubber) seal produces an airtight connection to prevent leaks
Wide operating temperature range of -10°C to +70°C for use in demanding environments
Standard nominal flow rate of 996L/min for use in high-speed applications
Light weight of 25g for easy handling
Durable NBR (nitrile butadiene rubber) seal produces an airtight connection to prevent leaks
Wide operating temperature range of -10°C to +70°C for use in demanding environments
Standard nominal flow rate of 996L/min for use in high-speed applications
Light weight of 25g for easy handling
Applications
Process plants
Measurement and proximity tasks
Automated manufacturing
Measurement and proximity tasks
Automated manufacturing
How do I adjust this pressure relief valve?
This valve comes with a brass adjusting screw that's simple to adjust with a slotted-head screwdriver. Turn the screw to release just the amount of pressure necessary.
Attribute | Value |
---|---|
Maximum Operating Pressure | 10bar |
Minimum Operating Pressure | 0bar |
Inlet Port Size | NPT 1/4 |
Body Material | Aluminium Alloy |
Manufacturer Series | GRE-1/4-NPT |
Seal Material | Nitrile Rubber |
Dimensions | 32.1 x 18.2mm |
Inlet Port Thread Standard | NPT |
Inlet Port Gender | Male |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Standards Met | ISO8573-1:2010 |
- RS Stock No.:
- 203-8554
- Mfr. Part No.:
- GRE-1/4-NPT
- Manufacturer:
- Festo
- COO (Country of Origin):
- DE
Festo Pressure Relief Valve, 0 to 10 Bar Operating Pressure, 996L/min Nominal Flow Rate - GRE-1/4-NPT
This pressure relief valve from Festo protects your pneumatic system against damage caused by excessively high pressures. It automatically opens when the air pressure of your system climbs above the valve's predetermined limit, discharging air to restore the system pressure to acceptable levels. A built-in sintered-metal silencer minimises noise to keep your work environment comfortable. Thanks to its broad operating pressure range of 0 to 10 bar, this valve is suitable for use in both low-pressure and high-pressure applications.
1/4-inch NPT thread ensures a secure connection
Durable NBR (nitrile butadiene rubber) seal produces an airtight connection to prevent leaks
Wide operating temperature range of -10°C to +70°C for use in demanding environments
Standard nominal flow rate of 996L/min for use in high-speed applications
Light weight of 25g for easy handling
Durable NBR (nitrile butadiene rubber) seal produces an airtight connection to prevent leaks
Wide operating temperature range of -10°C to +70°C for use in demanding environments
Standard nominal flow rate of 996L/min for use in high-speed applications
Light weight of 25g for easy handling
Applications
Process plants
Measurement and proximity tasks
Automated manufacturing
Measurement and proximity tasks
Automated manufacturing
How do I adjust this pressure relief valve?
This valve comes with a brass adjusting screw that's simple to adjust with a slotted-head screwdriver. Turn the screw to release just the amount of pressure necessary.
Attribute | Value |
---|---|
Maximum Operating Pressure | 10bar |
Minimum Operating Pressure | 0bar |
Inlet Port Size | NPT 1/4 |
Body Material | Aluminium Alloy |
Manufacturer Series | GRE-1/4-NPT |
Seal Material | Nitrile Rubber |
Dimensions | 32.1 x 18.2mm |
Inlet Port Thread Standard | NPT |
Inlet Port Gender | Male |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Standards Met | ISO8573-1:2010 |