Festo Pressure Switch, IP40
- RS Stock No.:
- 126-0221
- Mfr. Part No.:
- SPAE-V1R-Q4-PNLK-2.5K
- Manufacturer:
- Festo
Price Each**
€88.46
(exc. VAT)
€108.81
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €88.46 |
**price indicative
- RS Stock No.:
- 126-0221
- Mfr. Part No.:
- SPAE-V1R-Q4-PNLK-2.5K
- Manufacturer:
- Festo
Related links
- Festo Pressure Switch, IP40
- Festo Pressure Switch IP40 10 bar
- Festo Pressure Sensor IP40 0bar
- Festo Pressure Sensor 5bar IP40 5 bar
- Festo Pressure Switch, Push In 4 mm -1bar to 0bar
- Festo Pressure Sensor 5bar IP40 0bar
- Festo Pressure Sensor IP40 10bar
- Festo SPAE Series Pressure Sensor -1bar Max Relative Reading