- RS Stock No.:
- 175-2174
- Mfr. Part No.:
- SDE5-D10-C-Q6E-P-M8-4X
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 175-2174
- Mfr. Part No.:
- SDE5-D10-C-Q6E-P-M8-4X
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Festo Pressure Sensor
The Festo SDE5 series pressure sensor is designed to monitor pressure of compressed air. It works on 30V supply voltage. The sensor measures the pressure in the range of 0bar to 10bar. It has a normally open (NO) contact and fixed hysteresis with mode 0. There is a pneumatic connection at both ends for standard outside diameter tubing of a 6mm diameter.
Features and Benefits
• Service temperature ranges between 0°C and 50°C
• Input signal converted to digital switching signal
• Switching electrical output is PNP type
• Accuracy is max±0.5% FS
• M8x1 3-pin plug connector electrical connection
• LED indicator for switching status
• Input signal converted to digital switching signal
• Switching electrical output is PNP type
• Accuracy is max±0.5% FS
• M8x1 3-pin plug connector electrical connection
• LED indicator for switching status
Applications
• Regulator monitoring
• Object detection via back pressure
• Object detection via back pressure
Certifications
• UL approved
• IP40 rated
• IP40 rated
Specifications
Attribute | Value |
---|---|
Suitable Media | Air |
Maximum Operating Pressure | 10bar |
Minimum Operating Pressure | 0bar |
Supply Voltage | 15 to 30V dc |
IP Rating | IP40 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
- RS Stock No.:
- 175-2174
- Mfr. Part No.:
- SDE5-D10-C-Q6E-P-M8-4X
- Manufacturer:
- Festo