Festo Pressure Sensor, 30V dc, IP65, IP67 10bar
- RS Stock No.:
- 175-2197
- Mfr. Part No.:
- SPAU-P10R-T-R14M-L-PNLK-PNVBA-M8D
- Manufacturer:
- Festo
Subtotal (1 unit)**
€137.75
(exc. VAT)
€169.43
(inc. VAT)
Temporarily out of stock - back order for despatch 15-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €137.75 |
**price indicative
Related links
- Festo Pressure Sensor IP65, IP67 10bar
- Festo Pressure Sensor IP65, IP67 10bar
- Festo Pressure Sensor IP65, IP67 16 bar
- Festo Pressure Sensor IP65, IP67 10 bar
- Festo Pressure Sensor 15bar IP65, IP67 10bar
- Festo Pressure Sensor IP65 10 bar
- Festo Pressure Sensor IP65, IP67 0bar
- Festo Pressure Sensor IP65, IP67 0 bar